
The BA89202VH6127XTSA1 is a single PIN diode from Infineon, packaged in a small SC package. It has a maximum current rating of 100mA and can operate at temperatures up to 125°C. The diode is designed for surface mount applications and has a maximum power dissipation of 250mW. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon BA89202VH6127XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BA89202VH6127XTSA1 technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA89202VH6127XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
