Sign in to ask questions about the Infineon BA89202VH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BA89202VH6327XTSA1 technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 35V |
| RoHS Compliant | Yes |
| Type | Switch |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA89202VH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
