
Automotive-grade PIN Diode Attenuator/Switch, featuring a 100V maximum reverse voltage and 140mA maximum forward current. This dual series configuration offers 1.25V maximum forward voltage at 100mA, with series resistance of 12 Ohms at 10mA and 4200 Ohms at 0.01mA. The component boasts a 0.5pF maximum diode capacitance at 50V and a typical carrier life time of 1 µs, operating across the HF frequency range. Housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads for surface mounting, it measures 2.9mm in length, 1.3mm in width, and a maximum of 1mm in height, with a 0.95mm pin pitch. Maximum power dissipation is 250mW, with an operating temperature range of -55°C to 125°C.
Infineon BAR141E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Attenuator|Switch |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Current | 140mA |
| Maximum Forward Voltage | 1.25@100mAV |
| Maximum Series Resistance @ Maximum IF | 12@10mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.5@50VpF |
| Typical Carrier Life Time | 1us |
| Frequency Range | HF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.