
RF Diode, PIN Attenuator/Switch, featuring a 100V maximum reverse voltage and 140mA maximum forward current. This surface-mount component, housed in a 3-pin SOT-23 (TO-236AA) package with gull-wing leads, offers a maximum forward voltage of 1.25V at 100mA and a maximum series resistance of 12 Ohms at 10mA. It operates across the HF frequency range with a maximum power dissipation of 250mW and a diode capacitance of 0.5pF at 50V, suitable for automotive applications.
Infineon BAR151E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Attenuator|Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Current | 140mA |
| Maximum Forward Voltage | 1.25@100mAV |
| Maximum Series Resistance @ Maximum IF | 12@10mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.5@50VpF |
| Typical Carrier Life Time | 1us |
| Frequency Range | HF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR151E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.