Sign in to ask questions about the Infineon BAR161E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR161E6327HTSA1 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Current Rating | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR161E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.