This is a 2-pin silicon pin diode with a minimum breakdown voltage of 50V and a maximum power dissipation of 0.25W. It is designed for use in a variety of applications and is compliant with ROHS regulations. The diode is packaged in a leadless TSLP-2-1 package and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Infineon BAR50-02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR50-02L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon BAR50-02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.