
The BAR63-02WE6433 is a surface mount PIN diode from Infineon with a maximum current rating of 100mA and a maximum power dissipation of 250mW. It has a DC rated voltage of 50V and a resistance of 2 ohms. This diode is lead free and available in a package quantity of 10,000 units, packaged in tape and reel. It is suitable for use in a variety of applications, including those requiring high current handling and low power dissipation.
Sign in to ask questions about the Infineon BAR63-02WE6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR63-02WE6433 technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2R |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR63-02WE6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.