Sign in to ask questions about the Infineon BAR63-03WE6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR63-03WE6433 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | PIN - Single |
| Max Current Rating | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR63-03WE6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
