
RF PIN Switch Diode, single configuration, designed for surface mount applications. Features a 2-pin SOD-323 plastic package with gull-wing leads, measuring 1.7mm x 1.25mm x 1.05mm. Operates with a maximum reverse voltage of 50V and a maximum forward current of 100mA. Offers low series resistance (1 Ohm typical at 10mA) and minimal capacitance (0.3pF at 5V). Suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Infineon BAR63-03WG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR63-03WG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 1(Typ)@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 2@5mAOhm |
| Maximum Diode Capacitance | 0.3@5VpF |
| Typical Carrier Life Time | 0.075us |
| Frequency Range | SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BAR63-03WG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.