Infineon BAR6302LE6327XTMA1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 2R |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR6302LE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
