
Automotive-grade PIN diode switch, featuring a 50V maximum reverse voltage and 100mA maximum forward current. This single-configuration diode offers a 1.2V maximum forward voltage and low series resistance, with typical values of 1 Ohm at 10mA and 2 Ohm at 5mA. The component is housed in a 2-pin SOD-323 surface-mount plastic package with gull-wing leads, measuring 1.7mm x 1.25mm x 1.05mm. Operating across the SHF frequency range, it supports temperatures from -55°C to 125°C.
Infineon BAR6303WE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 1(Typ)@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 2@5mAOhm |
| Maximum Diode Capacitance | 0.3@5VpF |
| Typical Carrier Life Time | 0.075us |
| Frequency Range | SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR6303WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.