
Automotive-grade RF PIN switch diode, featuring a dual common cathode configuration. This surface-mount component offers a maximum reverse voltage of 50V and a maximum forward current of 100mA, with a typical forward voltage of 1.2V. Delivered in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, it operates across the SHF frequency range with a maximum power dissipation of 250mW and a wide temperature range of -55°C to 125°C.
Infineon BAR6305E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.2V |
| Maximum Series Resistance @ Maximum IF | 1(Typ)@10mAOhm |
| Maximum Series Resistance @ Minimum IF | 2@5mAOhm |
| Maximum Diode Capacitance | 0.3@5VpF |
| Typical Carrier Life Time | 0.075us |
| Frequency Range | SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR6305E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.