
The BAR64-02LRHE6433 is a PIN single diode from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 100mA and a maximum power dissipation of 250mW. The diode is packaged in tape and reel quantities of 50,000 and is lead-free. It has a reverse voltage rating of 150V and a resistance of 20 ohms.
Sign in to ask questions about the Infineon BAR64-02LRHE6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR64-02LRHE6433 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 20R |
| Reverse Voltage | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-02LRHE6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.