
The BAR64-02V is a single-element RF diode from Infineon, packaged in a SC-79 2-pin configuration. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is rated for a maximum reverse voltage of 150V and a forward current of 100mA. It is halogen-free and RoHS compliant, making it suitable for use in a variety of applications.
Infineon BAR64-02V technical specifications.
| Package/Case | SC |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 150V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
