
The BAR64-02VE6127 is a single PIN diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a maximum current rating of 100mA. The diode is packaged in a SC package and is lead free. It has a resistance of 20R and a reverse voltage of 150V.
Infineon BAR64-02VE6127 technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 20R |
| Reverse Voltage | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-02VE6127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.