The BAR64-02W is a single pin diode from Infineon with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a pin count of 2. The device has a minimum breakdown voltage of 150V and a maximum power dissipation of 0.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAR64-02W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 150 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAR64-02W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.