The BAR64-05 is a dual silicon PIN diode from Infineon, featuring a breakdown voltage of 150V and a maximum power dissipation of 0.25W. It operates over a temperature range of -55°C to 125°C and is available in a ROHS compliant package-3. This diode is suitable for use in a variety of applications, including RF circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAR64-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 150 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAR64-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.