
The BAR64-05W is a dual-element SOT-packaged RF diode with a maximum forward current of 100mA and a maximum reverse voltage of 150V. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The diode is halogen-free and suitable for surface-mount technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAR64-05W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Voltage (DC) | 150V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-05W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
