Sign in to ask questions about the Infineon BAR64-05WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR64-05WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-05WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
