This is a dual silicon PIN diode with a minimum breakdown voltage of 150V and a maximum power dissipation of 0.25W. It has a 3-pin package and is compliant with ROHS regulations. The diode element material is silicon and the diode type is PIN. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Infineon BAR64-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR64-06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 150 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAR64-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.