
The BAR64-07E6327 is a general purpose diode with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 250mW and a maximum current rating of 100mA. The diode is packaged in a TO-253-4 surface mount package and is lead free. It is RoHS compliant and has a reverse voltage rating of 150V.
Sign in to ask questions about the Infineon BAR64-07E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR64-07E6327 technical specifications.
| Package/Case | TO-253-4 |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resistance | 20R |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR64-07E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.