
PIN Diode Attenuator/Switch for RF applications. Features a 150V maximum reverse voltage and 100mA maximum forward current. Housed in a 2-pin SOD-323 surface-mount plastic package with gull-wing leads, measuring 1.7mm x 1.25mm x 1.05mm. Offers a maximum series resistance of 1.35 Ohms at 100mA and a maximum diode capacitance of 0.35pF at 20V. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 150V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.35@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 20@1mAOhm |
| Maximum Diode Capacitance | 0.35@20VpF |
| Typical Carrier Life Time | 1.55us |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |