
RF PIN Diode Attenuator/Switch, featuring a dual series configuration, operates with a maximum reverse voltage of 150V and a maximum forward current of 100mA. This surface-mount component, housed in a 3-pin SOT-23 (TO-236AA) plastic package, offers a maximum forward voltage of 1.1V at 50mA. It exhibits a maximum series resistance of 1.35 Ohms at 100mA and 20 Ohms at 1mA, with a maximum diode capacitance of 0.35pF at 20V. The device supports a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Attenuator|Switch |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 150V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.35@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 20@1mAOhm |
| Maximum Diode Capacitance | 0.35@20VpF |
| Typical Carrier Life Time | 1.55us |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |