
Automotive-grade RF PIN diode attenuator/switch, featuring a 150V maximum reverse voltage and 100mA maximum forward current. This 3-pin SOT-23 surface-mount device offers a dual common cathode configuration with a maximum series resistance of 1.35 Ohms at 100mA. Operating across MF to SHF frequencies, it boasts a maximum power dissipation of 250mW and a wide temperature range of -55°C to 125°C. The plastic SOT-23 package, measuring 2.9 x 1.3 x 1mm, utilizes gull-wing leads for reliable lead-frame SMT mounting.
Infineon BAR6405E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Attenuator|Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 150V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1.1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1.35@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 20@1mAOhm |
| Maximum Diode Capacitance | 0.35@20VpF |
| Typical Carrier Life Time | 1.55us |
| Frequency Range | MF|HF|VHF|UHF|SHF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100060 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAR6405E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.