
The BAR65-02VE6327 is a single PIN diode from Infineon with a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 100mA and a maximum power dissipation of 250mW. The diode is packaged in a SC package and is lead free. It is suitable for use in a variety of applications where a single PIN diode is required.
Sign in to ask questions about the Infineon BAR65-02VE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR65-02VE6327 technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 30V |
| Type | Switch |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR65-02VE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.