
The BAR67-04E6327 is a surface mount diode from Infineon, packaged in a SOT-23 case. It can handle a maximum forward current of 200mA and a maximum power dissipation of 250mW. The diode operates within a temperature range of -55°C to 125°C and has a reverse voltage rating of 150V. It is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Infineon BAR67-04E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR67-04E6327 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 150V |
| Reverse Voltage (DC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR67-04E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
