
The BAR8802LRHE6327XTSA1 is a single PIN diode from Infineon with a maximum operating temperature range of -55°C to 125°C. It has a maximum current rating of 100mA and a maximum power dissipation of 250mW. The diode is surface mount and packaged in a ROHS compliant, leadless TSLP-2-7 package. It is RoHS compliant and features gold contact plating.
Sign in to ask questions about the Infineon BAR8802LRHE6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAR8802LRHE6327XTSA1 technical specifications.
| Contact Plating | Gold |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR8802LRHE6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
