
The BAR90 Series PIN diode is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum current rating of 100mA. The diode is lead free and has a resistance of 2.3R. It is suitable for use in a variety of applications, including those requiring high current and low power dissipation.
Infineon BAR90-02LSE6327 technical specifications.
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Resistance | 2.3R |
| Reverse Voltage | 80V |
| Series | BAR90 |
| Type | Switch |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR90-02LSE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
