
The BAR9002ELE6327XTMA1 is a surface mount PIN diode with a maximum current rating of 100mA and maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 125°C and is compliant with lead-free standards. The diode is packaged in a 0402 case, which is also known as a 1006 case in metric terms. The contacts are plated with tin and have a matte finish. This diode is suitable for use in a variety of applications requiring a high-reliability, low-power switching device.
Infineon BAR9002ELE6327XTMA1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAR9002ELE6327XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
