Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAR95-02LSE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100mA |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Power Dissipation | 150mW |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Resistance | 1.5R |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAR95-02LSE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
