
Switching diode featuring 85V reverse voltage and 0.25A continuous forward current. This single diode offers a 1500ns reverse recovery time and 4.5A peak surge current capability. Housed in a 3-pin SOT-23 (TO-236AA) surface-mount plastic package with gull-wing leads, it measures 2.9mm x 1.3mm x 1mm. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Infineon BAS116E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS116E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.25A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.005@75VuA |
| Peak Reverse Recovery Time | 1500ns |
| Maximum Power Dissipation | 370mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS116E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.