
The BAS16-02VE6327 is a general purpose rectifier diode from Infineon, operating within a temperature range of -65°C to 150°C. It has a maximum reverse voltage of 80V and a maximum repetitive reverse voltage of 85V. The diode features a reverse recovery time of 4ns and a peak non-repetitive surge current of 4.5A. It is available in a surface mount package, packaged in tape and reel with 3000 units per reel.
Infineon BAS16-02VE6327 technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
