The BAS16SH6727XTSA1 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 50uA. The diode's reverse recovery time is 4ns and its forward current is 200mA. It is packaged in a SOT-363-6 package and is RoHS compliant.
Sign in to ask questions about the Infineon BAS16SH6727XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS16SH6727XTSA1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-363-6 |
| Forward Current | 200mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 80V |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS16SH6727XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.