Sign in to ask questions about the Infineon BAS21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS21 technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 625mA |
| Height | 1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Voltage | 250V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
