The BAS21E6433 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage rating of 200 volts and a maximum power dissipation of 0.35 watts. The diode is packaged in a 3-pin R-PDSO-G3 package.
Sign in to ask questions about the Infineon BAS21E6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS21E6433 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BAS21E6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.