
The BAS21UE6433HTMA1 is a general purpose rectifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 625mA and a maximum reverse voltage of 200V. The device is packaged in a R-PDSO-G6 package and is available in a tape and reel format for surface mount applications. The BAS21UE6433HTMA1 is not RoHS compliant.
Infineon BAS21UE6433HTMA1 technical specifications.
| Average Rectified Current | 250mA |
| Contact Plating | Tin, Matte |
| Forward Current | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BAS21UE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.