
Automotive-grade switching rectifier diode, dual parallel configuration, featuring 85V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This surface-mount component is housed in a 4-pin SOT-143 (TO-253AA) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Delivering a fast 4ns peak reverse recovery time and 2pF maximum diode capacitance, it offers 330mW maximum power dissipation and operates from -55°C to 150°C.
Sign in to ask questions about the Infineon BAS28E6433HTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS28E6433HTMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 4.5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.1@75VuA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Diode Capacitance | 2pF |
| Maximum Power Dissipation | 330mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS28E6433HTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.