
AF Schottky diode provides a 1 A forward current rating and 30 V reverse voltage for switching, protection, clamping, and DC/DC conversion applications. The device uses a surface-mount SOD323 package with a single-diode configuration and cathode marking. Electrical characteristics include low forward voltage, low reverse current, and about 33 pF typical diode capacitance at 5 V and 1 MHz. The package is lead-free, RoHS compliant, and qualified according to AEC-Q101.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAS3010A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | AF Schottky diode |
| Configuration | Single |
| Forward Current | 1A |
| Reverse Voltage | 30V |
| Reverse Current at 5 V | 5 maxµA |
| Reverse Current at 10 V | 10 maxµA |
| Reverse Current at 30 V | 20 maxµA |
| Forward Voltage at 1 mA | 230 typ, 280 maxmV |
| Forward Voltage at 10 mA | 300 typ, 350 maxmV |
| Forward Voltage at 100 mA | 360 typ, 420 maxmV |
| Forward Voltage at 500 mA | 420 typ, 480 maxmV |
| Forward Voltage at 1 A | 480 typ, 550 maxmV |
| Diode Capacitance | 33 typ, 40 maxpF |
| Capacitance Test Conditions | VR = 5 V, f = 1 MHz |
| Thermal Resistance Junction to Soldering Point | 82 maxK/W |
| Package | SOD323 |
| Marking | 2/red |
| Qualification | AEC-Q101 |
| RoHS | Compliant |
| Lead Free | Pb-free package |
| Automotive Qualification | AEC-Q101 |
Download the complete datasheet for Infineon BAS3010A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon BAS3010A
Evaluation guide and hardware design for an Arduino shield supporting Infineon LED Platform reference designs, featuring TLS4125D0EP V50 and TLE9461ES SBC.
