
Surface mount general purpose rectifier diode with 1A average rectified current and 30V reverse voltage. Features a 1.25mm length, 1.7mm width, and 900µm height in a SOD-323-2 package with tin contact plating. Operates from -65°C to 125°C with a 10A peak non-repetitive surge current and 35pF capacitance. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Infineon BAS3010A03WE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS3010A03WE6327HTSA1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 35pF |
| Package/Case | SOD-323-2 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Not Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS3010A03WE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
