
The BAS3020B is a single diode with a maximum forward surge current of 10A and a maximum repetitive reverse voltage of 30V. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a SOT package. The diode is halogen free and RoHS compliant. It can handle a forward current of up to 2A.
Infineon BAS3020B technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
