Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |