The BAS40-05E6327 is a dual silicon rectifier diode from Infineon with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.25 watts and a maximum reverse voltage of 40 volts. The diode is packaged in a SOT-23, 3 PIN package and has a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |