The BAS40-05WE6327 is a surface mount general purpose rectifier from Infineon. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum reverse voltage of 40V. It also features a reverse recovery time of 100ps and a maximum surge current of 200mA.
Infineon BAS40-05WE6327 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 3pF |
| Package/Case | SOT-323-3 |
| Current Rating | 200mA |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
