Infineon BAS40-06 technical specifications.
| Package/Case | SOT |
| Element Configuration | Dual |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS40-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.