
The BAS40-06E6327 is a surface mount general purpose rectifier from Infineon, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 1uA. The device is packaged in a TO-236-3 case and is lead free. It is compliant with RoHS regulations and has a reverse recovery time of 100ps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BAS40-06E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS40-06E6327 technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 5pF |
| Package/Case | TO-236-3 |
| Forward Current | 120mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 200mA |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS40-06E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.