
Schottky rectifier diode for general-purpose rectification, featuring a dual series configuration. This surface-mount component offers a maximum continuous forward current of 0.12A and a peak non-repetitive surge current of 0.2A. Housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, it operates across a wide temperature range from -55°C to 150°C. Key electrical characteristics include a peak forward voltage of 1V at 0.04A and a maximum diode capacitance of 5pF.
Sign in to ask questions about the Infineon BAS4004E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS4004E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | Schottky Diode |
| Configuration | Dual Series |
| Maximum Continuous Forward Current | 0.12A |
| Peak Non-Repetitive Surge Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1@30VuA |
| Maximum Diode Capacitance | 5pF |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100060 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BAS4004E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.