The BAS4006E6327XT is a surface mount SOT-23 Schottky diode from Infineon, rated for 40V maximum repetitive reverse voltage and 200mA peak non-repetitive surge current. It has a capacitance of 5pF and is lead free. Operating temperature range is -55°C to 125°C. The device is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Infineon BAS4006E6327XT technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS | Compliant |