Sign in to ask questions about the Infineon BAS5202VE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS5202VE6327 technical specifications.
| Average Rectified Current | 750mA |
| Package/Case | SC |
| Current Rating | 750mA |
| Forward Current | 750mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS5202VE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.