
This silicon Schottky diode is intended for general-purpose high-speed switching in a surface-mount SOT23 package. It supports circuit protection, voltage clamping, and high-level detecting and mixing functions. The device is offered with a 70 V reverse voltage rating and Infineon lists it in tape-and-reel packaging. The recommended ordering option BAS70E6327HTSA1 is marked active and preferred.
Infineon BAS70 technical specifications.
| Package/Case | SOT |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 100ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.