
The BAS70-02L is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 70V and a peak non-repetitive surge current of 100mA. The diode is halogen free and RoHS compliant, packaged in a leadless TSLP-2-1 with 2 pins. It is suitable for general purpose rectifier applications.
Sign in to ask questions about the Infineon BAS70-02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAS70-02L technical specifications.
| Element Configuration | Single |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAS70-02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
